Burg Wächter 61100 Letterbox Steel Silver Galvanized Rain Roof C4 Slot

MPN
61100
EAN-13
4003482611005
Order Code
08-6915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.46
10+ £39.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Burg Wächter 61100 LETTER 5832 SI is a strong steel letterbox in a silver finish. This flush-mounted strong box is ideal for securely receiving mail. Typically used as a durable wall strong box, it comes with a key for added security.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 270 x 370 x 92 mm
Depth 92mm
Height 370mm
Material Steel
Security Type key
Width 270mm

Reviews

Be the first to submit a review

Trustpilot