Burg Wächter 61080 Letterbox Steel Galvanised with Rain Roof & 2 Keys

MPN
61080
EAN-13
4003482610800
Order Code
08-6913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.46
10+ £39.04
50+ £38.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Burg Wächter 61080 LETTER 5832 E is a wall strong box made of robust steel. It serves as a flush mounted letterbox, ensuring secure mail delivery. Ideal for residential or office use, it provides reliable protection with an iron key.
Type Letterbox
Colour Iron
Dimensions (W x H x D) 270 x 370 x 92 mm
Depth 92mm
Height 370mm
Material Steel
Security Type key
Width 270mm

Reviews

Be the first to submit a review

Trustpilot