Burg Wächter 61020 Pocket Steel Letterbox Silver Galvanized 2 Keys

MPN
61020
EAN-13
4003482610206
Order Code
08-6911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Burg Wächter's Pocket 5871 SI is a flush mounted strong box crafted from durable steel. This silver letterbox is designed for secure wall installation, offering robust key access. Ideal for safeguarding personal mail or small valuables, it provides reliable protection in residential settings.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 215 x 315 x 75 mm
Depth 75mm
Height 315mm
Material Steel
Security Type key
Width 215mm

Reviews

Be the first to submit a review

Trustpilot