Burg Wächter 503112 BWFC CCTV Camera 1920x1080p IP67 Day/Night Bullet

MPN
503112
EAN-13
4056843031127
Order Code
08-6904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £252.06 £214.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Burg Wächter 503112 is a CCTV camera offering a resolution of 1920 x 1080 pixels. It is ideal for video monitoring and security applications. This camera is designed for use in CCTV systems to enhance video surveillance.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
Additional IR light Yes
Camera type Bullet camera
Depth 237.9mm
Dimensions (W x H x D) 90.7 x 90.7 x 237.9 mm
Focal Length 2,7 - 13,5mm
Height 90.7mm
IR range (max.) 60m
Operating Temperature -0 - +60°C
Outputs BNC
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Used at Outdoors
Viewing Angle 108 - 30°
Weight 820g
Width 90.7mm

Reviews

Be the first to submit a review

Trustpilot