Burg Wächter 50010 secuENTRY HOME Smart Lock Keyless Bluetooth IP53

MPN
50010
EAN-13
4003482500101
Order Code
08-6903
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    400g 500g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £209.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Burg Wächter ENTRY Home 5001 PIN is a keypad door lock designed for access control and theft protection. It features a code lock system, enhancing security for residential or small office doors. Typically used as a keypad door opener, it provides convenience without the need for a physical key.
Type Door lock
Colour Anthracite
Depth 30mm
Dimensions (W x H x D) 70 x 177 x 30 mm
Height 177mm
IP Rating IP53
Number of codes/combinations 1000000
Weight 400g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot