Burg Wächter 4905 W SWING Letterbox Plastic White Holds DIN C4 Mail

MPN
SWING 4905 W
EAN-13
4003482053300
Order Code
08-6982
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
10+ £37.10
50+ £36.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 07/11/2026

The Burg Wächter SWING 4905 W is a white, flush-mounted letterbox designed for wall installation. Its plastic build ensures durability and weather resistance. This strongbox is ideal for securely receiving and storing mail at residential or commercial premises.
Type Letterbox
Colour White
Dimensions (W x H x D) 271 x 419 x 129 mm
Depth 129mm
Height 419mm
Material Plastic
Width 271mm

Reviews

Be the first to submit a review

Trustpilot