Burg Wächter 460 Ni 40 SB Duo Padlock Set Brass Keyed-Alike

MPN
2er Set Duo 460 Ni 40 SB
EAN-13
4003482355015
Order Code
08-6791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Burg Wächter 2er Set Duo 460 Ni 40 SB padlocks provide secure theft protection with brass keys. This set includes two keyed-alike padlocks, ideal for locking gates, sheds, and storage units. Built with durable materials, they ensure reliable security for various applications.
Type Padlock
Material Stainless steel, Plastic
Colour Brass
Height 65mm
Locking Mechanism Key
Shackle inside height 23.5mm
Shackle inside width 22mm

Reviews

Be the first to submit a review

Trustpilot