Burg Wächter 4400Si Malaga Letterbox Steel Silver With LED Solar Light

MPN
4400Si
EAN-13
4003482753309
Order Code
08-6897
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Nickel Silver White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £76.00 £64.60
10+ £62.66
50+ £62.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 30/10/2026

The Burg Wächter 4400Si Malaga 4400 Si Letterbox is a robust steel plate construction designed for secure wall mounting. This key-operated strongbox is ideal for safely receiving letters and small parcels. The sleek silver finish complements any exterior decor.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 377 x 420 x 115 mm
Depth 115mm
Height 420mm
Material Steel plate
Mounting Type Wall
Security Type Key
Weight 3500g
Width 377mm

Reviews

Be the first to submit a review

Trustpilot