Burg Wächter 4120 COMFORT 913 W Steel Letterbox White with Key and Cap

MPN
4120
EAN-13
4003482041208
Order Code
08-6890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Burg Wächter manufactures the 4120 COMFORT 913 W letterbox, a sturdy, steel plate construction finished in white. This strong box is flush-mounted, ensuring secure placement and protection against the elements. Ideal for residential use, it provides a reliable solution for receiving mail and small packages.
Type Letterbox
Colour White
Dimensions (W x H x D) 380 x 340 x 148 mm
Depth 148mm
Height 340mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 380mm

Reviews

Be the first to submit a review

Trustpilot