Burg Wächter 40010 KeySafe 60 L Combination Lock Durable Zinc Wall-Mount

MPN
40010
EAN-13
4003482400104
Order Code
08-6888
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 27/11/2026

The Burg Wächter 40010 Key Safe 60 L SB is a robust and secure strong box designed for safe key storage. This flush-mounted key safe box features a combination lock, providing both security and convenience. Ideal for home or business use, it ensures that keys are stored safely yet accessible when needed.
Type Key safe box
Height 136mm
Width 85mm
Colour Black
Depth 50mm
Dimensions (W x H x D) 85 x 136 x 50 mm
Inside height 70mm
Inside Width 70mm
Internal depth 25mm
Lock type Combination
Material Zinc (die-cast)
Power supply (LOV) battery-powered
Product type description Key Safe 60 L
Weight 634g

Reviews

Be the first to submit a review

Trustpilot