Burg Wächter 39610 Snap+Lock Steel Cable Lock Black Adjustable Combo Lock

MPN
39610
EAN-13
4003482396100
Order Code
08-6881
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Burg Wächter Snap and Lock 725 300 is a steel cable lock designed for bicycle theft protection. This black combination lock is ideal for securing bikes in urban environments. The robust construction ensures reliability and peace of mind.
Type Steel cable lock
Colour Black
Diameter 6mm
Length 3m
Shutter type Combination lock

Reviews

Be the first to submit a review

Trustpilot