Burg Wächter 38950 Key Cabinet 10 Hooks Stainless Steel Door 1 Piece

MPN
38950
EAN-13
4003482389508
Order Code
08-6875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £31.50 £26.77
10+ £25.51
50+ £25.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burg Wächter 38950 key cabinet is designed for secure key storage with 10 hooks. As a compact and organised solution, it's ideal for home or small office use. Manufactured by Burg Wächter, it ensures durability and reliability.
Type Key cabinet
Height 210mm
Width 240mm
Depth 70mm
Dimensions (W x H x D) 240 x 210 x 70 mm
Hooks 10
Material Stainless steel
Product type description 6204/10 Pusteblume

Reviews

Be the first to submit a review

Trustpilot