Burg Wächter 38700 Capri Letterbox Steel White Tilting Roof Galvanised

MPN
38700
EAN-13
4003482387009
Order Code
08-6873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.68
10+ £19.71
50+ £19.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Burg Wächter's Capri 813 W is a flush-mounted strongbox designed as a white steel plate letterbox. It features a robust construction, ideal for securely storing mail. Typical applications include use as a durable wall letterbox for residential or commercial settings.
Type Letterbox
Colour White
Dimensions (W x H x D) 215 x 304 x 80 mm
Depth 80mm
Height 304mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 215mm

Reviews

Be the first to submit a review

Trustpilot