Burg Wächter 38650 Toscana 856 W Letterbox Galvanised Steel White

MPN
38650
EAN-13
4003482386507
Order Code
08-6868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £36.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Burg Wächter TOSCANA 856 W is a wall-mounted strongbox crafted from durable steel plate. This flush-mounted letterbox features a sleek white finish and a secure key lock. It's ideal for residential use, keeping your mail safe and organised.
Type Letterbox
Colour White
Dimensions (W x H x D) 376 x 330 x 106 mm
Depth 106mm
Height 330mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 376mm

Reviews

Be the first to submit a review

Trustpilot