Burg Wächter 38215 SET VARIO 86720 Letterbox Steel Anthracite DIN C4

MPN
38215
EAN-13
4003482382158
Order Code
08-6866
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Steel Steel plate
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Burg Wächter, the 38215 SET VARIO 86720 ANT letterbox is made of durable steel in an anthracite finish. This flush-mounted strongbox provides secure mail collection. Ideal for residential or office buildings, it ensures reliable postal delivery and protection.
Type Letterbox
Colour Anthracite
Dimensions (W x H x D) 377 x 420 x 115 mm
Depth 115mm
Height 420mm
Material Steel
Security Type key
Weight 3.66kg
Width 377mm

Reviews

Be the first to submit a review

Trustpilot