Burg Wächter 37370 Door eGuard DG 8200 TFT Spy Hole 4 Screen 25 Images

MPN
37370
EAN-13
4003482373705
Order Code
08-6859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £112.63 £95.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Burg Wächter Door eGuard DG 8200 W is a digital TFT door spy hole with a 10.16 cm (4 inch) display. This Burg Wächter 37370 model allows clear viewing of visitors outside the door. It is typically used for enhancing home security and monitoring entryways.
Type Digital TFT door spy hole
Dimensions (L x W x H) 15.8 x 139 x 77 mm
Door width (max.) 11cm
Door width (min.) 3.8cm
Height 77mm
Length 15.8mm
Screen size diagonal (cm) 10.16cm
Screen size diagonal (inches) 4in
Weight 224g
Width 139mm

Reviews

Be the first to submit a review

Trustpilot