Burg Wächter 3651 The CASTLE GUARD Padlock 40mm Aluminium Combo Lock

MPN
3651
EAN-13
4003482036518
Order Code
08-6857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.57 £14.93
10+ £14.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Burg Wächter 3651 Padlock is an aluminium silver combination lock measuring 40.00 mm, ideal for theft protection. This padlock features a durable chrome finish, adding to its resistance and longevity. Typically used for securing gates, sheds, and lockers, it provides reliable security in various applications.
Type Padlock
Body Width 40.00mm
Material Aluminium
Colour Aluminium silver (chrome)
Dimensions (L x W x H) 15.70 x 40.00 x 90 mm
Height 90mm
Length 15.70mm
Locking Mechanism Combination
Weight 104g

Reviews

Be the first to submit a review

Trustpilot