Burg Wächter 3641 Combi 90 Padlock 30.20 mm Aluminium Chrome 3 Digits

MPN
3641
EAN-13
4003482036419
Order Code
08-6856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.90
10+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Burg Wächter 3641 padlock features a 30.20 mm aluminium silver chrome finish, offering sturdy theft protection. This combination lock is ideal for securing lockers, luggage, or personal belongings. The padlock is designed for ease of use and durability, making it suitable for everyday applications.
Type Padlock
Body Width 30.20mm
Material Aluminium
Colour Aluminium silver (chrome)
Dimensions (L x W x H) 15.70 x 30.20 x 75 mm
Height 75mm
Length 15.70mm
Locking Mechanism Combination
Weight 62g

Reviews

Be the first to submit a review

Trustpilot