Burg Wächter 3631 Combi 90 Padlock Aluminium Silver 3-Digit Combo Lock

MPN
3631
EAN-13
4003482036310
Order Code
08-6855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.07
10+ £7.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Burg Wächter 3631 Padlock is a robust aluminium lock offering reliable theft protection. With a 22.90 mm chrome finish, it is ideal for securing gates, sheds, and lockers. The durable combination mechanism ensures easy operation and enhanced security.
Type Padlock
Body Width 22.90mm
Material Aluminium
Colour Aluminium silver (chrome)
Dimensions (L x W x H) 13.30 x 22.90 x 55 mm
Height 55mm
Length 13.30mm
Locking Mechanism Combination
Weight 27g

Reviews

Be the first to submit a review

Trustpilot