Burg Wächter 36151 Duo 770 Padlock Set 2 Keyed Alike Rust-Free Aluminium

MPN
36151
EAN-13
4003482361511
Order Code
08-6851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £11.07 £9.41
10+ £8.83
50+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Burg Wächter 36151 Padlock is a 30.00 mm aluminium lock designed for effective theft protection. Featuring a keyed-alike mechanism, it allows multiple locks to be opened with the same key, offering convenience. Typical applications include securing gates, sheds, and lockers.
Type Padlock
Body Width 30.00mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 13.00 x 30.00 x 51.4 mm
Height 51.4mm
Length 13.00mm
Locking Mechanism Key
Weight 115g

Reviews

Be the first to submit a review

Trustpilot