Burg Wächter 36121 CASTLE GUARD Padlock 70mm Aluminium Keyed-Different

MPN
36121
EAN-13
4003482361214
Order Code
08-6849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Burg Wächter 36121 Padlock is a durable aluminium lock designed for robust theft protection. It is supplied as a single piece, measuring 70.00 mm, with keyed-different access. This padlock is ideal for securing gates, sheds, and outdoor equipment.
Type Padlock
Body Width 70.00mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 19.00 x 70.00 x 88 mm
Height 88mm
Length 19.00mm
Locking Mechanism Key
Weight 213g

Reviews

Be the first to submit a review

Trustpilot