Burg Wächter 36061 Padlock 40mm Aluminium robust and rust-resistant

MPN
36061
EAN-13
4003482360613
Order Code
08-6846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Burg Wächter 36061 padlock, with a 40.00 mm aluminium body, offers robust theft protection. This keyed-different padlock is ideal for securing sheds, lockers, or gates. Its durable construction ensures reliable security in various applications.
Type Padlock
Body Width 40.00mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 14.30 x 40.00 x 64 mm
Height 64mm
Length 14.30mm
Locking Mechanism Key
Weight 94g

Reviews

Be the first to submit a review

Trustpilot