Burg Wächter 36041 Padlock 29.70mm Aluminium Keyed-Different Robust Design

MPN
36041
EAN-13
4003482360415
Order Code
08-6845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.48
10+ £5.12
50+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Burg Wächter 36041 padlock is a durable theft protection device made from aluminium with a 29.70 mm size. This keyed-different padlock is ideal for securing personal belongings and can be used in various applications. The sturdy construction ensures reliability and security in everyday use.
Type Padlock
Body Width 29.70mm
Material Aluminium
Colour Aluminium
Dimensions (L x W x H) 12.80 x 29.70 x 76.4 mm
Height 76.4mm
Length 12.80mm
Locking Mechanism Key
Weight 65g

Reviews

Be the first to submit a review

Trustpilot