Burg Wächter 35870 FAVOR Key Cabinet 48 Hooks White Secure Storage

MPN
35870
EAN-13
4003482358702
Order Code
08-6841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Burg Wächter Key Cabinet FAVOR KC 48 is a reliable storage solution, featuring 48 hooks for organised key management. This white cabinet is ideal for businesses, offices, or property management to efficiently store and access multiple keys. Burg Wächter, a trusted manufacturer, ensures durability and secure key organisation with this robust cabinet.
Type Key cabinet
Height 250mm
Width 180mm
Colour White
Depth 80mm
Dimensions (W x H x D) 180 x 250 x 80 mm
Hooks 48
Lock type Key

Reviews

Be the first to submit a review

Trustpilot