Burg Wächter 35790 FAVOR S5 K Strongbox Theft Protection 2 Keys Included

MPN
35790
EAN-13
4003482357903
Order Code
08-6837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £56.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Burg Wächter's 35790 FAVOR S5 K is a flush-mounted, strongbox designed for wall installation. It features robust theft protection, providing secure storage for valuables. Typical applications include residential or office settings where discreet and reliable security is required.
Type Theft protection strongbox
Height 250mm
Width 350mm
Colour Black
Depth 250mm
Dimensions (W x H x D) 350 x 250 x 250 mm
Franking Ships via parcel delivery company
Inside height 248mm
Inside Width 348mm
Internal depth 206mm
Lock type Key
Mounting Type Wall
Number of Shelves 2
Weight 7kg

Reviews

Be the first to submit a review

Trustpilot