Burg Wächter 35780 FAVOR S3 E Safe Secure Electronic Lock Includes Batteries

MPN
35780
EAN-13
4003482357804
Order Code
08-6836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £62.04 £52.73
10+ £51.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Burg Wächter manufactures the 35780 FAVOR S3 E, a flush mounted strongbox with theft protection. It features a combination lock for secure storage of valuables. This strongbox is ideal for safe installation within walls in both residential and commercial settings.
Type Theft protection strongbox
Height 200mm
Width 310mm
Colour Black
Depth 200mm
Dimensions (W x H x D) 310 x 200 x 200 mm
Franking Ships via parcel delivery company
Inside height 198mm
Inside Width 308mm
Internal depth 156mm
Lock type Combination
Mounting Type Wall
Number of Shelves 2
Power supply (LOV) battery-powered
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot