Burg Wächter 34110 1650 180 REFLEX Spiral Cable Lock 180 cm Reflective

MPN
34110
EAN-13
4003482341100
Order Code
08-6827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.21
10+ £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Burg Wächter 1650 180 REFLEX is a spiral cable lock designed to provide theft protection for bicycles. This key lock features a durable and flexible cable, ensuring convenience and security. Manufactured by Burg Wächter, it is ideal for securing bicycles in public spaces.
Type Spiral cable lock
Colour Black
Diameter 15mm
Length 1800mm
Material Steel
Shutter type Key lock
Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot