Burg Wächter 33721 Padlock Brass 50mm Solid Rust-Free 6 Keys Secure

MPN
33721
EAN-13
4003482337219
Order Code
08-6824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.92
10+ £18.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Burg Wächter 33721 padlock is a robust theft protection solution with a 50.00 mm brass body. This keyed-different padlock provides security for a variety of applications like securing gates, sheds, and lockers. Its durable construction from Burg Wächter ensures reliability and long-lasting use.
Type Padlock
Body Width 50.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 16.90 x 50.00 x 68 mm
Height 68mm
Length 16.90mm
Locking Mechanism Key
Weight 389g

Reviews

Be the first to submit a review

Trustpilot