Burg Wächter 33711 Padlock Brass 40mm Keyed-Different Double Lockable

MPN
33711
EAN-13
4003482337110
Order Code
08-6823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.69
10+ £12.87
50+ £12.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Burg Wächter 33711 Padlock features a brass key and provides theft protection with its durable build. This 40.00 mm padlock is ideal for securing gates, sheds, and storage units. Its keyed-different design ensures each lock has a unique key for enhanced security.
Type Padlock
Body Width 40.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 14.50 x 40.00 x 61 mm
Height 61mm
Length 14.50mm
Locking Mechanism Key
Weight 219g

Reviews

Be the first to submit a review

Trustpilot