Burg Wächter 33691 C-Line Padlock 50mm Brass Body 6 Keys Included

MPN
33691
EAN-13
4003482336915
Order Code
08-6822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Burg Wächter 33691 Padlock features a solid brass body and a 50.00 mm shackle, offering robust theft protection. This keyed-different lock is ideal for securing gates, sheds, or storage units. Burg Wächter is renowned for reliable padlocks that provide enhanced security.
Type Padlock
Body Width 50.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 13.70 x 50.00 x 71 mm
Height 71mm
Length 13.70mm
Locking Mechanism Key
Weight 227g

Reviews

Be the first to submit a review

Trustpilot