Burg Wächter 33681 C-Line Padlock Brass 40mm Steel-Hard Double Lock

MPN
33681
EAN-13
4003482336816
Order Code
08-6821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.29
10+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Burg Wächter 33681 Padlock offers theft protection with a 40.00 mm brass body designed for robust security. This padlock features a keyed-different mechanism, ensuring uniqueness for each user. Ideal for securing gates, sheds, and storage units, it is a reliable choice for property protection.
Type Padlock
Body Width 40.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 12.70 x 40.00 x 103 mm
Height 103mm
Length 12.70mm
Locking Mechanism Key
Weight 147g

Reviews

Be the first to submit a review

Trustpilot