Burg Wächter 33651 Padlock 30mm Brass Key Steel-Hard High Headband

MPN
33651
EAN-13
4003482336519
Order Code
08-6819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Burg Wächter 33651 Padlock measures 30.00 mm and is keyed-different, offering reliable theft protection. It features a durable brass construction, making it ideal for securing gates, lockers, or sheds. This padlock is perfect for situations where individual key access is required.
Type Padlock
Body Width 30.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 11.70 x 30.00 x 74 mm
Height 74mm
Length 11.70mm
Locking Mechanism Key
Weight 86g

Reviews

Be the first to submit a review

Trustpilot