Burg Wächter 33591 C-Line Padlock Solid Brass 20mm Keyed-Different

MPN
33591
EAN-13
4003482335918
Order Code
08-6817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Burg Wächter 33591 padlock offers theft protection with a robust brass construction and a 20.00 mm shackle. This padlock is keyed-different, providing unique security for each lock. It is commonly used for securing lockers, gates, and small storage units.
Type Padlock
Body Width 20.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 9.50 x 20.00 x 50 mm
Height 50mm
Length 9.50mm
Locking Mechanism Key
Weight 37g

Reviews

Be the first to submit a review

Trustpilot