Burg Wächter 33530 SLOT Key Cabinet Stainless Steel 10 Hooks

MPN
33530
EAN-13
4003482335307
Order Code
08-6816
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £17.73 £15.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Burg Wächter manufactures the key cabinet SLOT 6220/10 Ni with 10 hooks made from stainless steel. This product features a black finish, providing a sleek and secure solution for key organisation. It is typically used in office or home environments for keeping keys organised and easily accessible.
Type Key cabinet
Height 240mm
Width 210mm
Colour Stainless steel, Black
Depth 70mm
Dimensions (W x H x D) 210 x 240 x 70 mm
Hooks 10

Reviews

Be the first to submit a review

Trustpilot