Burg Wächter 33520 Quad Key Cabinet 10 Hooks Stainless Steel Black

MPN
33520
EAN-13
4003482335208
Order Code
08-6815
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £17.93 £15.24
10+ £14.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 15/09/2026

Burg Wächter manufactures the Quad 6204/10 Ni key cabinet, featuring 10 hooks and stainless steel construction. The cabinet is black in colour, offering a sleek and durable solution for key organisation. It is typically used in offices or homes where secure key storage and organisation are necessary.
Type Key cabinet
Height 240mm
Width 210mm
Colour Stainless steel, Black
Depth 70mm
Dimensions (W x H x D) 210 x 240 x 70 mm
Hooks 10

Reviews

Be the first to submit a review

Trustpilot