Burg Wächter 32991 TSA Padlock 30.80mm Black 3-Dial Combination Travel Safe

MPN
32991
EAN-13
4003482329917
Order Code
08-6814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.60 £9.01
10+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Burg Wächter 32991 padlock is a TSA approved lock, offering theft protection with a 30.80 mm design. This padlock is ideal for securing luggage and travel bags, allowing TSA agents to inspect belongings without damage. It boasts a sturdy black combination feature for added security.
Type Padlock
Body Width 30.80mm
Colour Black
Dimensions (L x W x H) 13.90 x 30.80 x 59 mm
Height 59mm
Length 13.90mm
Locking Mechanism Combination
Weight 71g

Reviews

Be the first to submit a review

Trustpilot