Burg Wächter 32891 TSA Padlock Black 32.80mm 3-Dial Flexible Travel Lock

MPN
32891
EAN-13
4003482328910
Order Code
08-6813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

The Burg Wächter 32891 padlock is a 32.80 mm black combination lock designed for theft protection. Featuring TSA approval, it allows a secure and convenient solution for travel. Typically used to safeguard luggage, the lock ensures both security and compliance with airport regulations.
Type Padlock
Body Width 32.80mm
Colour Black
Dimensions (L x W x H) 13.80 x 32.80 x 104 mm
Height 104mm
Length 13.80mm
Locking Mechanism Combination
Weight 61g

Reviews

Be the first to submit a review

Trustpilot