Burg Wächter 32670 COMFORT-Set 91300 W Letterbox Steel White Key

MPN
32670
EAN-13
4003482326701
Order Code
08-6811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
10+ £68.43
50+ £68.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 07/11/2026

Manufactured by Burg Wächter, the 32670 COMFORT-Set 91300 W Letterbox features a durable steel plate construction in white. Ideal for secure mail collection, this wall-mounted strong box includes a key lock for added security. Its flush design makes it suitable for residential and business applications.
Type Letterbox
Colour White
Dimensions (W x H x D) 380 x 440 x 148 mm
Depth 148mm
Height 440mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 380mm

Reviews

Be the first to submit a review

Trustpilot