Burg Wächter 32480 PORTA 796 SI Letter Plate Aluminium/Stainless Steel

MPN
32480
EAN-13
4003482324806
Order Code
08-6808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.77 £27.31
10+ £26.03
50+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Burg Wächter's PORTA 796 SI letter plate features an aluminium and silver steel design. It serves as a flush mounted strong box for securely collecting mail. Typically utilised in residential or commercial properties, it ensures safe and discreet mail delivery.
Type Letter plate
Colour Silver
Dimensions (W x H x D) 266 x 68 x 9 mm
Depth 9mm
Height 68mm
Width 266mm

Reviews

Be the first to submit a review

Trustpilot