Burg Wächter 32470 PORTA 796 W Letter Plate Aluminium Steel White

MPN
32470
EAN-13
4003482324707
Order Code
08-6807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Burg Wächter, the PORTA 796 W is a flush-mounted strong box that features an aluminium letter plate with a white steel plate. This strong box offers both durability and security, ideal for housing letters and small packages. Typically used for secure wall installation, it combines functionality with a sleek design.
Type Letter plate
Colour White
Dimensions (W x H) 304 mm x 101 mm
Height 101mm
Width 304mm

Reviews

Be the first to submit a review

Trustpilot