Burg Wächter 31440 VARIO 8672 Si Letterbox Steel Silver Weatherproof C4

MPN
31440
EAN-13
4003482314401
Order Code
08-6805
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Burg Wächter 31440 VARIO 8672 Si is a sleek, silver letterbox made from durable steel plate. This flush-mounted strong box is designed for secure mail collection. It is ideal for wall installation in residential or commercial properties.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 377 x 420 x 115 mm
Depth 115mm
Height 420mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 377mm

Reviews

Be the first to submit a review

Trustpilot