Burg Wächter 3041 C-Line Padlock 25mm Brass Keyed-Different Solid Brass

MPN
3041
EAN-13
4003482030417
Order Code
08-6797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.89
10+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Burg Wächter 3041 Padlock is a 25.00 mm brass lock offering theft protection with keyed-different access. Its sturdy construction makes it ideal for securing toolboxes, lockers, and storage units. Known for durability, this single piece padlock is an excellent choice for safeguarding personal belongings.
Type Padlock
Body Width 25.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 9.80 x 25.00 x 42 mm
Height 42mm
Length 9.80mm
Locking Mechanism Key
Weight 43g

Reviews

Be the first to submit a review

Trustpilot