Burg Wächter 3011 C-Line Padlock Brass 40mm Hard Steel Double Lock

MPN
3011
EAN-13
4003482030110
Order Code
08-6794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Burg Wächter 3011 Padlock features a 40.00 mm brass body and provides reliable theft protection. It is a keyed-different lock suitable for securing sheds, gates, and storage units. This padlock is ideal for everyday security needs.
Type Padlock
Body Width 40.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 12.80 x 40.00 x 60 mm
Height 60mm
Length 12.80mm
Locking Mechanism Key
Weight 132g

Reviews

Be the first to submit a review

Trustpilot