Burg Wächter 29921 Castle Guard Padlock Set 3Pieces 25mm Brass Keyed-Alike

MPN
29921
EAN-13
4003482299210
Order Code
08-6786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.40
10+ £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Burg Wächter 29921 Padlock is a brass key padlock offering enhanced theft protection. It features a 25.00 mm keyed-alike design, ideal for securing luggage, lockers, or cabinets. This padlock is part of the TRIO 222 20 SB series, known for its durable construction and reliable security performance.
Type Padlock
Body Width 25.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 9.30 x 25.00 x 35 mm
Height 35mm
Length 9.30mm
Locking Mechanism Key
Weight 98g

Reviews

Be the first to submit a review

Trustpilot