Burg Wächter 2961 Padlock Brass Keyed-Different Solid Quality 25mm

MPN
2961
EAN-13
4003482029619
Order Code
08-6784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Burg Wächter 2961 Padlock, measuring 25.00 mm, features brass construction and keyed-different security. This robust padlock provides reliable theft protection, ideal for securing lockers, cabinets, or sheds. Burg Wächter's durable design ensures long-lasting performance for everyday security needs.
Type Padlock
Body Width 25.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 9.30 x 25.00 x 35 mm
Height 35mm
Length 9.30mm
Locking Mechanism Key
Weight 36g

Reviews

Be the first to submit a review

Trustpilot