Burg Wächter 2951 Padlock Solid Brass Body 15mm Keyed-Different

MPN
2951
EAN-13
4003482029510
Order Code
08-6783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burg Wächter 2951 padlock features a sturdy brass key with a 15.00 mm shackle. It offers robust theft protection, suitable for securing sheds, gates, or lockers. Ideal for personal or commercial use, this keyed-different padlock ensures enhanced security.
Type Padlock
Body Width 15.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 9.80 x 15.00 x 35 mm
Height 35mm
Length 9.80mm
Locking Mechanism Key
Weight 30g

Reviews

Be the first to submit a review

Trustpilot