Burg Wächter 28730 Cash Box Flat Design 3 Note/8 Coin Slots 2 Keys

MPN
28730
EAN-13
4003482287309
Order Code
08-6782
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Burg Wächter 28730 cash box is designed for anti-theft protection and secure money storage. It features dimensions of 255 x 75 x 200 mm and is useful for keeping cash and change organised. Ideal for use in both personal and small business environments, this safe box ensures the safety of your valuables.
Type Cash box
Height 75mm
Width 255mm
Bank note compartments 3
Coin compartments 8
Colour White
Depth 200mm
Dimensions (W x H x D) 255 x 75 x 200 mm

Reviews

Be the first to submit a review

Trustpilot