Burg Wächter 28390 Series KB Key Cabinet 35 Hooks White 2 Keys Included

MPN
28390
EAN-13
4003482283905
Order Code
08-6777
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/09/2026

The Burg Wächter 28390 is a white key cabinet designed to securely organise keys, featuring 35 hooks for ample storage. This sturdy keycase is ideal for use in offices or homes to manage multiple keys in one convenient location. As a reliable manufacturer's solution, it ensures easy access and tidiness.
Type Keycase
Height 330mm
Width 235mm
Colour White
Depth 75mm
Hooks 35
Material Steel plate
Product type description KB 35

Reviews

Be the first to submit a review

Trustpilot