Burg Wächter 28260 Key Cabinet 24 Hooks White Includes 2 Keys

MPN
28260
EAN-13
4003482282601
Order Code
08-6775
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £36.78 £34.50
10+ £33.29
50+ £33.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Burg Wächter key cabinet, model KB 24 W 28260, features 24 hooks and comes in white. This key cabinet is manufactured by Burg Wächter and is ideal for organising and securely storing keys. It is suitable for use in offices, workshops, or homes to keep keys accessible yet protected.
Type Key cabinet
Height 255mm
Width 200mm
Colour White
Depth 75mm
Dimensions (W x H x D) 200 x 255 x 75 mm
Hooks 24

Reviews

Be the first to submit a review

Trustpilot