Burg Wächter 28230 KB 15 S Key Cabinet 15 Hooks Matt Black Includes 2 Keys

MPN
28230
EAN-13
4003482282304
Order Code
08-6773
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £31.32 £26.62
10+ £25.37
50+ £25.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Burg Wächter key cabinet KB 15 S 28230 is a secure storage solution with 15 hooks, featuring a matt black finish. It's designed by Burg Wächter to organise and safeguard keys efficiently. This product is ideal for office or home settings where organised key management is essential.
Type Key cabinet
Height 202mm
Width 157mm
Colour Matt black
Depth 75mm
Dimensions (W x H x D) 157 x 202 x 75 mm
Hooks 15

Reviews

Be the first to submit a review

Trustpilot